Bipolar (BJT) Transistor PNP 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA55_R1_00001

DigiKey Part Number
3757-MMBTA55_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBTA55_R1_00001CT-ND - Cut Tape (CT)
3757-MMBTA55_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA55_R1_00001
Description
TRANS PNP 60V 0.5A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 766
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65312 Kč1 959,36 Kč
6 0000,58097 Kč3 485,82 Kč
9 0000,54410 Kč4 896,90 Kč
15 0000,50263 Kč7 539,45 Kč
21 0000,47805 Kč10 039,05 Kč
30 0000,45414 Kč13 624,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,14800 Kč21,48 Kč
1001,32640 Kč132,64 Kč
5000,96186 Kč480,93 Kč
1 0000,84360 Kč843,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,08600 Kč20,86 Kč
1001,28050 Kč128,05 Kč
5000,92932 Kč464,66 Kč
1 0000,81524 Kč815,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč