
2SA1576U3HZGT106Q | |
|---|---|
DigiKey Part Number | 846-2SA1576U3HZGT106QTR-ND - Tape & Reel (TR) 846-2SA1576U3HZGT106QCT-ND - Cut Tape (CT) 846-2SA1576U3HZGT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1576U3HZGT106Q |
Description | TRANS PNP 50V 0.15A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package UMT3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1576AT106Q | Rohm Semiconductor | 2 239 | 2SA1576AT106QCT-ND | 6,67000 Kč | Parametric Equivalent |
| 2SA1576AT106S | Rohm Semiconductor | 1 539 | 2SA1576AT106SCT-ND | 8,34000 Kč | Parametric Equivalent |
| 2SA1576U3HZGT106R | Rohm Semiconductor | 1 651 | 846-2SA1576U3HZGT106RCT-ND | 6,47000 Kč | Parametric Equivalent |
| 2SA1576U3T106Q | Rohm Semiconductor | 4 481 | 2SA1576U3T106QCT-ND | 5,42000 Kč | Parametric Equivalent |
| 2SA1576U3T106R | Rohm Semiconductor | 5 398 | 2SA1576U3T106RCT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,42970 Kč | 242,97 Kč |
| 500 | 1,79066 Kč | 895,33 Kč |
| 1 000 | 1,58356 Kč | 1 583,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31967 Kč | 3 959,01 Kč |
| 6 000 | 1,18637 Kč | 7 118,22 Kč |
| 9 000 | 1,11839 Kč | 10 065,51 Kč |
| 15 000 | 1,04191 Kč | 15 628,65 Kč |
| 21 000 | 0,99662 Kč | 20 929,02 Kč |
| 30 000 | 0,95258 Kč | 28 577,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


