Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1576U3HZGT106R

DigiKey Part Number
846-2SA1576U3HZGT106RTR-ND - Tape & Reel (TR)
846-2SA1576U3HZGT106RCT-ND - Cut Tape (CT)
846-2SA1576U3HZGT106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1576U3HZGT106R
Description
TRANS PNP 50V 0.15A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 5mA
Supplier Device Package
UMT3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,90000 Kč39,00 Kč
1002,42970 Kč242,97 Kč
5001,79066 Kč895,33 Kč
1 0001,58356 Kč1 583,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31967 Kč3 959,01 Kč
6 0001,18637 Kč7 118,22 Kč
9 0001,11839 Kč10 065,51 Kč
15 0001,04191 Kč15 628,65 Kč
21 0000,99662 Kč20 929,02 Kč
30 0000,95258 Kč28 577,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč