Parametric Equivalent

25SVPF330M | |
|---|---|
DigiKey Part Number | P16512TR-ND - Tape & Reel (TR) P16512CT-ND - Cut Tape (CT) P16512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF330M |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF330M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 330 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPT330M | Panasonic Industry | 10 | 10-25SVPT330MCT-ND | 71,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 34,55800 Kč | 345,58 Kč |
| 50 | 27,19140 Kč | 1 359,57 Kč |
| 100 | 24,87020 Kč | 2 487,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,93945 Kč | 8 375,78 Kč |
| 800 | 19,62946 Kč | 15 703,57 Kč |
| 1 200 | 18,96843 Kč | 22 762,12 Kč |
| 2 000 | 18,23178 Kč | 36 463,56 Kč |
| 2 800 | 17,79883 Kč | 49 836,72 Kč |
| 4 000 | 17,38071 Kč | 69 522,84 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |












