330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPT330M

DigiKey Part Number
10-25SVPT330MTR-ND - Tape & Reel (TR)
10-25SVPT330MCT-ND - Cut Tape (CT)
10-25SVPT330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPT330M
Description
CAP ALUM POLY 330UF 20% 25V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPT330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
330 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,74000 Kč71,74 Kč
1048,19700 Kč481,97 Kč
5038,44500 Kč1 922,25 Kč
10035,37090 Kč3 537,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40030,12838 Kč12 051,35 Kč
80028,39659 Kč22 717,27 Kč
1 20027,52318 Kč33 027,82 Kč
2 00026,54947 Kč53 098,94 Kč
2 80025,97746 Kč72 736,89 Kč
4 00025,42499 Kč101 699,96 Kč
Manufacturers Standard Package
Unit Price without VAT:71,74000 Kč
Unit Price with VAT:86,80540 Kč