



ERT-J0EP473J | |
|---|---|
DigiKey Part Number | P11441TR-ND - Tape & Reel (TR) P11441CT-ND - Cut Tape (CT) P11441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP473J |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Panasonic Industry | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0402E3473JXT | Vishay Beyschlag/Draloric/BC Components | 10 719 | BC2337CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,59600 Kč | 7,98 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,38600 Kč | 34,65 Kč |
| 50 | 1,30600 Kč | 65,30 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 500 | 1,08308 Kč | 541,54 Kč |
| 1 000 | 1,02827 Kč | 1 028,27 Kč |
| 5 000 | 0,91803 Kč | 4 590,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86027 Kč | 8 602,70 Kč |
| 20 000 | 0,82357 Kč | 16 471,40 Kč |
| 30 000 | 0,80355 Kč | 24 106,50 Kč |
| 50 000 | 0,77976 Kč | 38 988,00 Kč |
| 70 000 | 0,76490 Kč | 53 543,00 Kč |
| 100 000 | 0,74983 Kč | 74 983,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







