
LM5017SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5017SD/NOPBTR-ND - Tape & Reel (TR) 296-LM5017SD/NOPBCT-ND - Cut Tape (CT) 296-LM5017SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5017SD/NOPB |
Description | IC REG BUCK ADJ 600MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5017SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 90V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adj to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,00500 Kč | 670,05 Kč |
| 25 | 61,61640 Kč | 1 540,41 Kč |
| 100 | 55,68880 Kč | 5 568,88 Kč |
| 250 | 52,86456 Kč | 13 216,14 Kč |
| 500 | 52,65626 Kč | 26 328,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,75959 Kč | 49 759,59 Kč |
| 2 000 | 48,60638 Kč | 97 212,76 Kč |
| 3 000 | 48,02887 Kč | 144 086,61 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |















