
S1DFL | |
|---|---|
DigiKey Part Number | S1DFLTR-ND - Tape & Reel (TR) S1DFLCT-ND - Cut Tape (CT) S1DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DFL |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | S1DFL Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S07D-GS08 | Vishay General Semiconductor - Diodes Division | 45 435 | S07D-GS08GICT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 100 | 4,62800 Kč | 462,80 Kč |
| 500 | 3,47810 Kč | 1 739,05 Kč |
| 1 000 | 3,10644 Kč | 3 106,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43857 Kč | 7 315,71 Kč |
| 6 000 | 2,21791 Kč | 13 307,46 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











