MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16SEPC270MX | |
|---|---|
DigiKey Part Number | P16298-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPC270MX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC270MX Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPC270M | Panasonic Industry | 1 178 | P16471CT-ND | 49,35000 Kč | MFR Recommended |
| RL81C271MDNASQ | Nichicon | 0 | RL81C271MDNASQ-ND | 7,86001 Kč | Parametric Equivalent |
| UPE1C271MCG0808 | Chinsan (Elite) | 0 | 4191-UPE1C271MCG0808-ND | 5,31963 Kč | Parametric Equivalent |
| UPE1C271MCG0808U | Chinsan (Elite) | 0 | 4191-UPE1C271MCG0808U-ND | 3,63811 Kč | Parametric Equivalent |
| UPE1C271MNN0808U | Chinsan (Elite) | 0 | 4191-UPE1C271MNN0808U-ND | 11,82686 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 50 | 15,38320 Kč | 769,16 Kč |
| 200 | 12,72480 Kč | 2 544,96 Kč |
| 600 | 11,21363 Kč | 6 728,18 Kč |
| 1 000 | 10,64830 Kč | 10 648,30 Kč |
| 2 600 | 9,77723 Kč | 25 420,80 Kč |
| 5 000 | 9,29749 Kč | 46 487,45 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |












