
16SEPC270M | |
|---|---|
DigiKey Part Number | P16297-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPC270M |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPC270M | Panasonic Industry | 1 178 | P16471CT-ND | 49,35000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 50 | 15,90800 Kč | 795,40 Kč |
| 200 | 13,17415 Kč | 2 634,83 Kč |
| 600 | 11,62030 Kč | 6 972,18 Kč |
| 1 000 | 11,03907 Kč | 11 039,07 Kč |
| 2 600 | 10,14365 Kč | 26 373,49 Kč |
| 5 000 | 9,65043 Kč | 48 252,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



