
16SVPC270M | |
|---|---|
DigiKey Part Number | P16471TR-ND - Tape & Reel (TR) P16471CT-ND - Cut Tape (CT) P16471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 203.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.07 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 50 | 25,56720 Kč | 1 278,36 Kč |
| 100 | 23,35610 Kč | 2 335,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,62000 Kč | 7 848,00 Kč |
| 800 | 18,37194 Kč | 14 697,55 Kč |
| 1 200 | 17,74243 Kč | 21 290,92 Kč |
| 2 000 | 17,04061 Kč | 34 081,22 Kč |
| 2 800 | 16,62824 Kč | 46 559,07 Kč |
| 4 000 | 16,22988 Kč | 64 919,52 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











