
EEH-ZL1E471P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E471PTR-ND - Tape & Reel (TR) 10-EEH-ZL1E471PCT-ND - Cut Tape (CT) 10-EEH-ZL1E471PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E471P |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 18mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 50 | 30,40100 Kč | 1 520,05 Kč |
| 100 | 27,85380 Kč | 2 785,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,04404 Kč | 11 522,02 Kč |
| 1 000 | 21,69135 Kč | 21 691,35 Kč |
| 1 500 | 21,00920 Kč | 31 513,80 Kč |
| 2 500 | 20,24879 Kč | 50 621,97 Kč |
| 3 500 | 19,80195 Kč | 69 306,83 Kč |
| 5 000 | 19,37040 Kč | 96 852,00 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |







