
LMK04610RTQT | |
|---|---|
DigiKey Part Number | 296-48594-2-ND - Tape & Reel (TR) 296-48594-1-ND - Cut Tape (CT) 296-48594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04610RTQT |
Description | IC JITTER CLEANER 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 6.175GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04610RTQT Models |
Category | Ratio - Input:Output 2:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6.175GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.465V |
Type Jitter Cleaner | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CML, LVCMOS, LVDS, LVPECL | Package / Case 56-VFQFN Exposed Pad |
Output HCSL, LVDS, LVPECL | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,87000 Kč | 1 141,87 Kč |
| 10 | 938,59000 Kč | 9 385,90 Kč |
| 25 | 887,85440 Kč | 22 196,36 Kč |
| 100 | 862,28710 Kč | 86 228,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 805,50596 Kč | 201 376,49 Kč |
| Unit Price without VAT: | 1 141,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 381,66270 Kč |










