
LMK04610RTQR | |
|---|---|
DigiKey Part Number | 296-51339-2-ND - Tape & Reel (TR) 296-51339-1-ND - Cut Tape (CT) 296-51339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04610RTQR |
Description | IC JITTER CLEANER 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 2GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04610RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes | |
Input | CML, LVCMOS, LVDS, LVPECL | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,97000 Kč | 1 021,97 Kč |
| 10 | 838,38700 Kč | 8 383,87 Kč |
| 25 | 792,50640 Kč | 19 812,66 Kč |
| 100 | 742,10290 Kč | 74 210,29 Kč |
| 250 | 718,07868 Kč | 179 519,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 681,88548 Kč | 1 363 770,96 Kč |
| Unit Price without VAT: | 1 021,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,58370 Kč |











