
7N-10.000MBP-T | |
|---|---|
DigiKey Part Number | 887-2498-2-ND - Tape & Reel (TR) 887-2498-1-ND - Cut Tape (CT) 887-2498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7N-10.000MBP-T |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 10 | 272,15500 Kč | 2 721,55 Kč |
| 25 | 257,41040 Kč | 6 435,26 Kč |
| 50 | 257,01560 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,98000 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |



