
2325864-1 | |
|---|---|
DigiKey Part Number | 17-2325864-1TR-ND - Tape & Reel (TR) 17-2325864-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2325864-1 |
Description | SFP-DD RECEPTACLE ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position SFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2325864-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP-DD (Double Density) | Base Product Number |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,19000 Kč | 331,19 Kč |
| 10 | 281,40300 Kč | 2 814,03 Kč |
| 25 | 263,77200 Kč | 6 594,30 Kč |
| 50 | 251,17940 Kč | 12 558,97 Kč |
| 100 | 242,91650 Kč | 24 291,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 216,92380 Kč | 86 769,52 Kč |
| 800 | 206,58338 Kč | 165 266,70 Kč |
| Unit Price without VAT: | 331,19000 Kč |
|---|---|
| Unit Price with VAT: | 400,73990 Kč |











