RL81C271MDNASQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 11,50165 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 5,31963 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 3,63811 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 11,82686 Kč
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

RL81C271MDNASQ

DigiKey Part Number
RL81C271MDNASQ-ND
Manufacturer
Manufacturer Product Number
RL81C271MDNASQ
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL81C271MDNASQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
270 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SEPC270MXPanasonic Industry0P16298-ND30,87000 KčParametric Equivalent
16SEPC270MX+C3Panasonic Industry010-16SEPC270MX+C3-ND11,50165 KčParametric Equivalent
UPE1C271MCG0808Chinsan (Elite)04191-UPE1C271MCG0808-ND5,31963 KčParametric Equivalent
UPE1C271MCG0808UChinsan (Elite)04191-UPE1C271MCG0808U-ND3,63811 KčParametric Equivalent
UPE1C271MNN0808UChinsan (Elite)04191-UPE1C271MNN0808U-ND11,82686 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 2008,25293 Kč26 409,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8,25293 Kč
Unit Price with VAT:9,98605 Kč