
APSF160ELL271MH08S | |
|---|---|
DigiKey Part Number | 565-3615-ND |
Manufacturer | |
Manufacturer Product Number | APSF160ELL271MH08S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSF160ELL271MH08S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Applications General Purpose |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 50 | 21,09460 Kč | 1 054,73 Kč |
| 100 | 19,20480 Kč | 1 920,48 Kč |
| 500 | 15,95344 Kč | 7 976,72 Kč |
| 1 000 | 14,93000 Kč | 14 930,00 Kč |
| 3 000 | 13,65080 Kč | 40 952,40 Kč |
| 5 000 | 13,17293 Kč | 65 864,65 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



