
APSF160ELL271MHB5S | |
|---|---|
DigiKey Part Number | 565-APSF160ELL271MHB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSF160ELL271MHB5S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSF160ELL271MHB5S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Applications General Purpose |
Series | Ripple Current @ Low Frequency 508 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 50 | 25,94100 Kč | 1 297,05 Kč |
| 100 | 23,70250 Kč | 2 370,25 Kč |
| 500 | 19,85150 Kč | 9 925,75 Kč |
| 1 000 | 18,63992 Kč | 18 639,92 Kč |
| 3 000 | 17,12604 Kč | 51 378,12 Kč |
| 5 000 | 16,56041 Kč | 82 802,05 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


