Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sealed Sleeve 8.7 CFM (0.244m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sealed Sleeve 8.7 CFM (0.244m³/min) 2 Wire Leads
OD4020-12HSS
OD4020-12HSS

OD4020-12HSS

DigiKey Part Number
1053-1215-ND
Manufacturer
Manufacturer Product Number
OD4020-12HSS
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sealed Sleeve 8.7 CFM (0.244m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4020-12HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.7 CFM (0.244m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
32.1dB(A)
Power (Watts)
1.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
45000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Factory Stock: 1 240
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
10144,99100 Kč1 449,91 Kč
25132,37120 Kč3 309,28 Kč
50123,28340 Kč6 164,17 Kč
100114,68060 Kč11 468,06 Kč
250110,00852 Kč27 502,13 Kč
Manufacturers Standard Package
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč