Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.1 CFM (0.311m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAD14020BT

DigiKey Part Number
59-PAAD14020BT-ND
Manufacturer
Manufacturer Product Number
PAAD14020BT
Description
FAN 12VDC 40X20MM TACH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.1 CFM (0.311m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.1 CFM (0.311m³/min)
Static Pressure
0.327 in H2O (81.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
10113,28400 Kč1 132,84 Kč
25103,48640 Kč2 587,16 Kč
5096,41860 Kč4 820,93 Kč
10089,70980 Kč8 970,98 Kč
25081,46804 Kč20 367,01 Kč
50081,36726 Kč40 683,63 Kč
Manufacturers Standard Package
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč