
MR4020X12B1-RSR | |
|---|---|
DigiKey Part Number | 1570-1360-ND |
Manufacturer | |
Manufacturer Product Number | MR4020X12B1-RSR |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.3 CFM (0.484m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Speed Sensor (Tach) |
Series | Noise 41.0dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.053 lb (24.04 g) |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 17.3 CFM (0.484m³/min) | Material - Frame Plastic |
Static Pressure 0.540 in H2O (134.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,83000 Kč | 273,83 Kč |
| 10 | 225,69800 Kč | 2 256,98 Kč |
| 25 | 207,22840 Kč | 5 180,71 Kč |
| 50 | 193,85180 Kč | 9 692,59 Kč |
| 125 | 177,16000 Kč | 22 145,00 Kč |
| 250 | 165,39912 Kč | 41 349,78 Kč |
| 500 | 165,38412 Kč | 82 692,06 Kč |
| Unit Price without VAT: | 273,83000 Kč |
|---|---|
| Unit Price with VAT: | 331,33430 Kč |













