




MF40201VX-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-1848-ND |
Manufacturer | |
Manufacturer Product Number | MF40201VX-1000U-G99 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 10.8 CFM (0.302m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40201VX-1000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.8 CFM (0.302m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 27.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 136,86500 Kč | 1 368,65 Kč |
| 25 | 124,96320 Kč | 3 124,08 Kč |
| 50 | 116,39620 Kč | 5 819,81 Kč |
| 200 | 103,45715 Kč | 20 691,43 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |
















