
2162711043 | |
|---|---|
DigiKey Part Number | 900-2162711043-ND |
Manufacturer | |
Manufacturer Product Number | 2162711043 |
Description | SL POSITIVE LOCK R-S 4CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711043 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 10 | 66,82100 Kč | 668,21 Kč |
| 25 | 62,62480 Kč | 1 565,62 Kč |
| 50 | 59,63000 Kč | 2 981,50 Kč |
| 100 | 56,78330 Kč | 5 678,33 Kč |
| 250 | 53,22656 Kč | 13 306,64 Kč |
| 500 | 50,68596 Kč | 25 342,98 Kč |
| 1 000 | 48,26797 Kč | 48 267,97 Kč |
| 2 500 | 45,24893 Kč | 113 122,32 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |








