
2162711042 | |
|---|---|
DigiKey Part Number | 900-2162711042-ND |
Manufacturer | |
Manufacturer Product Number | 2162711042 |
Description | SL POSITIVE LOCK R-S 4CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711042 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 54,43300 Kč | 544,33 Kč |
| 25 | 51,02920 Kč | 1 275,73 Kč |
| 50 | 48,58920 Kč | 2 429,46 Kč |
| 100 | 46,26580 Kč | 4 626,58 Kč |
| 250 | 43,36860 Kč | 10 842,15 Kč |
| 500 | 41,29890 Kč | 20 649,45 Kč |
| 1 000 | 39,32805 Kč | 39 328,05 Kč |
| 2 500 | 36,86777 Kč | 92 169,43 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |




