
2162711062 | |
|---|---|
DigiKey Part Number | 900-2162711062-ND |
Manufacturer | |
Manufacturer Product Number | 2162711062 |
Description | SL POSITIVE LOCK R-S 6CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711062 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 72,43100 Kč | 724,31 Kč |
| 25 | 67,88040 Kč | 1 697,01 Kč |
| 50 | 64,63540 Kč | 3 231,77 Kč |
| 100 | 61,54880 Kč | 6 154,88 Kč |
| 250 | 57,69548 Kč | 14 423,87 Kč |
| 500 | 54,94214 Kč | 27 471,07 Kč |
| 1 000 | 52,32124 Kč | 52 321,24 Kč |
| 2 500 | 49,04872 Kč | 122 621,80 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |


