
2162711023 | |
|---|---|
DigiKey Part Number | 900-2162711023-ND |
Manufacturer | |
Manufacturer Product Number | 2162711023 |
Description | SL POSITIVE LOCK R-S 2CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711023 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 Kč | 37,92 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,16720 Kč | 754,18 Kč |
| 50 | 28,72560 Kč | 1 436,28 Kč |
| 100 | 27,35340 Kč | 2 735,34 Kč |
| 250 | 25,63976 Kč | 6 409,94 Kč |
| 500 | 24,41520 Kč | 12 207,60 Kč |
| 1 000 | 23,25015 Kč | 23 250,15 Kč |
| 2 500 | 21,79522 Kč | 54 488,05 Kč |
| Unit Price without VAT: | 37,92000 Kč |
|---|---|
| Unit Price with VAT: | 45,88320 Kč |









