
E2006S.41.10 | |
|---|---|
DigiKey Part Number | CE2006SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2006S.41.10 |
Description | CABLE 6COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,67000 Kč | 914,67 Kč |
| 2 | 870,78500 Kč | 1 741,57 Kč |
| 3 | 845,94000 Kč | 2 537,82 Kč |
| 5 | 815,56200 Kč | 4 077,81 Kč |
| 7 | 796,03429 Kč | 5 572,24 Kč |
| 10 | 775,77100 Kč | 7 757,71 Kč |
| 25 | 725,69080 Kč | 18 142,27 Kč |
| 50 | 689,58700 Kč | 34 479,35 Kč |
| 100 | 654,94440 Kč | 65 494,44 Kč |
| Unit Price without VAT: | 914,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,75070 Kč |


