6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2006S.41.10

DigiKey Part Number
CE2006SG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2006S.41.10
Description
CABLE 6COND 22AWG GRAY SHLD 50'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,32000 Kč465,32 Kč
2443,06000 Kč886,12 Kč
3430,53000 Kč1 291,59 Kč
5415,17200 Kč2 075,86 Kč
7405,29143 Kč2 837,04 Kč
10395,05600 Kč3 950,56 Kč
25369,75800 Kč9 243,95 Kč
50351,53180 Kč17 576,59 Kč
100334,04040 Kč33 404,04 Kč
Manufacturers Standard Package
Unit Price without VAT:465,32000 Kč
Unit Price with VAT:563,03720 Kč