
OD172SAP-48HHB | |
|---|---|
DigiKey Part Number | 1053-1840-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-48HHB |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | 0.690A | |
Voltage Range | 22 ~ 53VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 272,61000 Kč | 2 272,61 Kč |
| 10 | 1 808,18000 Kč | 18 081,80 Kč |
| 25 | 1 642,89200 Kč | 41 072,30 Kč |
| 50 | 1 619,00880 Kč | 80 950,44 Kč |
| Unit Price without VAT: | 2 272,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 749,85810 Kč |




















