


OD1238-12LBXC | |
|---|---|
DigiKey Part Number | 1053-1152-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12LBXC |
Description | FAN AXIAL 120X38.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.0 CFM (4.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12LBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 52.0dB | |
Power (Watts) | 10 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.870A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,77000 Kč | 735,77 Kč |
| 10 | 590,44300 Kč | 5 904,43 Kč |
| 40 | 511,52700 Kč | 20 461,08 Kč |
| 80 | 490,53425 Kč | 39 242,74 Kč |
| Unit Price without VAT: | 735,77000 Kč |
|---|---|
| Unit Price with VAT: | 890,28170 Kč |





























