AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20001

DigiKey Part Number
4745-RL20001-ND
Manufacturer
Manufacturer Product Number
RL20001
Description
2 Channel USB Relay
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Numato Lab
Current - Input
500 mA
Packaging
Retail Package
Voltage - Output
277VAC/28VDC
Part Status
Active
Current - Output
10A
Type
AC/DC Output Module
Turn On Time
10ms
Color
Green
Turn Off Time
5ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 20 998,00 Kč or more for products shipped by Numato Lab
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1997,20000 Kč997,20 Kč
10972,20700 Kč9 722,07 Kč
25947,28680 Kč23 682,17 Kč
50922,35820 Kč46 117,91 Kč
100897,42930 Kč89 742,93 Kč
250847,57168 Kč211 892,92 Kč
500797,71402 Kč398 857,01 Kč
Unit Price without VAT:997,20000 Kč
Unit Price with VAT:1 206,61200 Kč