
OCN-M6PK | |
|---|---|
DigiKey Part Number | 1053-1444-ND |
Manufacturer | |
Manufacturer Product Number | OCN-M6PK |
Description | CAGE NUT M6 1=25PCS SQUARE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hardware Kit Caged Nuts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Features | Caged Nuts | |
For Use With/Related Products | Fan Trays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,24000 Kč | 153,24 Kč |
| 5 | 131,01600 Kč | 655,08 Kč |
| 10 | 122,44800 Kč | 1 224,48 Kč |
| 25 | 111,99440 Kč | 2 799,86 Kč |
| 50 | 104,67320 Kč | 5 233,66 Kč |
| 100 | 97,83830 Kč | 9 783,83 Kč |
| 400 | 85,51563 Kč | 34 206,25 Kč |
| Unit Price without VAT: | 153,24000 Kč |
|---|---|
| Unit Price with VAT: | 185,42040 Kč |











