
1593HAMARBK | |
|---|---|
DigiKey Part Number | HM1660-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMARBK |
Description | CASE ABS BLK 2.950"LX2.810"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 2.950" L x 2.810" W (74.93mm x 71.37mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 2.950" L x 2.810" W (74.93mm x 71.37mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 8.29in² (53.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 5 | 129,85200 Kč | 649,26 Kč |
| 10 | 120,55000 Kč | 1 205,50 Kč |
| 25 | 109,34080 Kč | 2 733,52 Kč |
| 50 | 101,61360 Kč | 5 080,68 Kč |
| 100 | 94,47000 Kč | 9 447,00 Kč |
| 250 | 85,84068 Kč | 21 460,17 Kč |
| 500 | 79,87010 Kč | 39 935,05 Kč |
| 1 000 | 79,28845 Kč | 79 288,45 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |











