Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 137.6 CFM (3.85m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 137.6 CFM (3.85m³/min) 2 Wire Leads
FMA1-12038WBJW12-A

FMA1-12038WBJW12-A

DigiKey Part Number
Q1281-ND
Manufacturer
Manufacturer Product Number
FMA1-12038WBJW12-A
Description
EC FAN, 120X120X38MM, 2-BALL BEA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 137.6 CFM (3.85m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
137.6 CFM (3.85m³/min)
Static Pressure
0.445 in H2O (110.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
51.5dB(A)
Power (Watts)
15.00W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1750,68000 Kč750,68 Kč
10602,13900 Kč6 021,39 Kč
40521,64800 Kč20 865,92 Kč
80484,94875 Kč38 795,90 Kč
120481,64167 Kč57 797,00 Kč
Manufacturers Standard Package
Unit Price without VAT:750,68000 Kč
Unit Price with VAT:908,32280 Kč