Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA1-12038WBHW12

DigiKey Part Number
Q1279-ND
Manufacturer
Manufacturer Product Number
FMA1-12038WBHW12
Description
EC FAN, 120X120X38MM, 2-BALL BEA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
123.9 CFM (3.47m³/min)
Static Pressure
0.363 in H2O (90.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
49.3dB(A)
Power (Watts)
9.50W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,75000 Kč621,75 Kč
10499,64700 Kč4 996,47 Kč
40433,03650 Kč17 321,46 Kč
80402,59463 Kč32 207,57 Kč
120394,76242 Kč47 371,49 Kč
Manufacturers Standard Package
Unit Price without VAT:621,75000 Kč
Unit Price with VAT:752,31750 Kč