
PDUMVR30HVNETLX | |
|---|---|
DigiKey Part Number | PDUMVR30HVNETLX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMVR30HVNETLX |
Description | 5/5.8KW SINGLE-PHASE SWITCHED PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L6-30P |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (20), C19 (4) |
Part Status Active | Voltage - Input 200V, 208V, 240V |
Type PDU (Power Distribution Unit) | Cord Length 10' (3.05m) |
Mounting Type Rack, Vertical | Approval Agency NOM, UL |
Current - Max 30A | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Region Utilized North America | Weight 16.1 lbs (7.3 kg) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 812,93000 Kč | 35 812,93 Kč |
| 5 | 33 425,28800 Kč | 167 126,44 Kč |
| Unit Price without VAT: | 35 812,93000 Kč |
|---|---|
| Unit Price with VAT: | 43 333,64530 Kč |











