
FTLC1154RDPL4 | |
|---|---|
DigiKey Part Number | 775-FTLC1154RDPL4-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1154RDPL4 |
Description | XCVR,QSFP28, 10KM,100GBASE-LR4,4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 103.1Gbps 3.3V LC Duplex Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | - | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 22 597,80500 Kč | 45 195,61 Kč |
| Unit Price without VAT: | 22 597,80500 Kč |
|---|---|
| Unit Price with VAT: | 27 343,34405 Kč |











