
OA825AP-11-2TB | |
|---|---|
DigiKey Part Number | 1053-1094-ND |
Manufacturer | |
Manufacturer Product Number | OA825AP-11-2TB |
Description | FAN AXIAL 80X27MM 115VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA825AP-11-2TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 27.00mm | |
Air Flow | 18.0 CFM (0.504m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 24.0dB | |
Power (Watts) | 6.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,06000 Kč | 502,06 Kč |
| 10 | 404,23200 Kč | 4 042,32 Kč |
| 40 | 350,53525 Kč | 14 021,41 Kč |
| 80 | 327,56875 Kč | 26 205,50 Kč |
| Unit Price without VAT: | 502,06000 Kč |
|---|---|
| Unit Price with VAT: | 607,49260 Kč |























