
C45-2DC-24P | |
|---|---|
DigiKey Part Number | 1053-1334-ND |
Manufacturer | |
Manufacturer Product Number | C45-2DC-24P |
Description | FAN CORD 45DEG 2POS 24" AC PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 24.0" (609.6mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | NEMA 1-15 Plug | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | Daisy Chain | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 25 | 72,27520 Kč | 1 806,88 Kč |
| 50 | 68,50380 Kč | 3 425,19 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |















