
OA172AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1034-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-22-1WB |
Description | FAN AXIAL 172X51MM 230VAC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB | |
Power (Watts) | 35.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,45000 Kč | 1 284,45 Kč |
| 12 | 1 007,08167 Kč | 12 084,98 Kč |
| 36 | 897,92694 Kč | 32 325,37 Kč |
| 60 | 884,43583 Kč | 53 066,15 Kč |
| Unit Price without VAT: | 1 284,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,18450 Kč |















