OD-372
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD-372
OD-372

OD-372

DigiKey Part Number
2544-OD-372-ND
Manufacturer
Manufacturer Product Number
OD-372
Description
LCD GLASS MOD 3 3/4DIG TN+ REFL
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 23.70mm x 11.50mm x 1.85mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
4.0
Display Format
4 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
7.00mm H x 3.50mm W
Outline L x W x H
23.70mm x 11.50mm x 1.85mm
Viewing Area
21.70mm L x 8.20mm W
Backlight
-
Voltage - Supply
3V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč