Similar
Similar
Similar
Similar

UESD3.3DT5G | |
|---|---|
DigiKey Part Number | UESD3.3DT5GOSTR-ND - Tape & Reel (TR) UESD3.3DT5GOSCT-ND - Cut Tape (CT) UESD3.3DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UESD3.3DT5G |
Description | TVS DIODE 3.3VWM SOT723 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | UESD3.3DT5G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 80pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Base Product Number |
Voltage - Breakdown (Min) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0502BAHTG | Littelfuse Inc. | 56 479 | F2714CT-ND | 1,00000 Kč | Similar |
| SP0502BAJTG | Littelfuse Inc. | 59 417 | F3158CT-ND | 1,14000 Kč | Similar |
| SP1305-02HTG | Littelfuse Inc. | 990 | SP1305-02HTGCT-ND | 0,68000 Kč | Similar |
| TPD2E009DRTR | Texas Instruments | 44 968 | 296-25410-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| 500 | 3,11820 Kč | 1 559,10 Kč |
| 1 000 | 2,78014 Kč | 2 780,14 Kč |
| 2 000 | 2,49519 Kč | 4 990,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,90121 Kč | 15 209,68 Kč |
| 16 000 | 1,74390 Kč | 27 902,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













