
IM64A130AXTMA1 | |
|---|---|
DigiKey Part Number | 448-IM64A130AXTMA1TR-ND - Tape & Reel (TR) 448-IM64A130AXTMA1CT-ND - Cut Tape (CT) 448-IM64A130AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM64A130AXTMA1 |
Description | XENSIV - IM64A130A Automotive ME |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM64A130AXTMA1 Models |
Category | Voltage - Rated 2.6 V |
Manufacturer Infineon Technologies | Voltage Range 2.4 V ~ 3.6 V |
Series | Current - Supply 135 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Ratings IP57 - Dust Protected, Waterproof |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm) |
Direction Omnidirectional | Height (Max) 0.042" (1.06mm) |
Frequency Range 10 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±1dB @ 94dB SPL | Grade Automotive |
S/N Ratio 64dB | Qualification AEC-Q103 |
Impedance 400 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,04440 Kč | 726,11 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,23540 Kč | 2 523,54 Kč |
| 250 | 23,03984 Kč | 5 759,96 Kč |
| 500 | 21,52630 Kč | 10 763,15 Kč |
| 1 000 | 20,12889 Kč | 20 128,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,33848 Kč | 91 692,40 Kč |
| 10 000 | 17,13212 Kč | 171 321,20 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |








