
SKL34 | |
|---|---|
DigiKey Part Number | 4878-SKL34TR-ND - Tape & Reel (TR) 4878-SKL34CT-ND - Cut Tape (CT) 4878-SKL34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL34 |
Description | DIODE SCHOTTKY 40V 3A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL34 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR140SFT3G | onsemi | 4 192 | MBR140SFT3GOSCT-ND | 11,34000 Kč | Similar |
| RB160MM-50TR | Rohm Semiconductor | 2 652 | RB160MM-50CT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,67850 Kč | 2 678,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26176 Kč | 6 785,28 Kč |
| 6 000 | 2,05154 Kč | 12 309,24 Kč |
| 9 000 | 1,94439 Kč | 17 499,51 Kč |
| 15 000 | 1,82393 Kč | 27 358,95 Kč |
| 21 000 | 1,75258 Kč | 36 804,18 Kč |
| 30 000 | 1,68322 Kč | 50 496,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





