Clamp Ipp Tvs Diode Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZUESD3.3DT5G

DigiKey Part Number
488-SZUESD3.3DT5GTR-ND - Tape & Reel (TR)
488-SZUESD3.3DT5GCT-ND - Cut Tape (CT)
488-SZUESD3.3DT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZUESD3.3DT5G
Description
TVS DIODE 3.3VWM SOT723
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
47pF @ 1MHz
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SOT-723
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,58000 Kč75,80 Kč
1004,82110 Kč482,11 Kč
5003,62762 Kč1 813,81 Kč
1 0003,24230 Kč3 242,30 Kč
2 0002,91757 Kč5 835,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,23545 Kč17 883,60 Kč
16 0002,05628 Kč32 900,48 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč