


MCP1804T-3002I/MB | |
|---|---|
DigiKey Part Number | MCP1804T-3002I/MBTR-ND - Tape & Reel (TR) MCP1804T-3002I/MBCT-ND - Cut Tape (CT) MCP1804T-3002I/MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-3002I/MB |
Description | IC REG LINEAR 3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-3002I/MB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 125 µA |
Part Status Active | PSRR 50dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 1.7V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 25 | 16,59280 Kč | 414,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,01596 Kč | 15 015,96 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |










