
PIC16LF1847-I/SO | |
|---|---|
DigiKey Part Number | PIC16LF1847-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16LF1847-I/SO |
Description | IC MCU 8BIT 14KB FLASH 18SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16LF1847-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 25 | 37,54000 Kč | 938,50 Kč |
| 100 | 33,78590 Kč | 3 378,59 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |













