USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0670688011

DigiKey Part Number
WM12785-ND
Manufacturer
Manufacturer Product Number
0670688011
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0670688011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 50°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
1.5A
Packaging
Tray
Voltage - Rated
30V
Part Status
Active
Mating Cycles
1500
Connector Type
USB-B (USB TYPE-B)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHPCUB20Switchcraft Inc.1 027137-RAHPCUB20-ND17,43000 KčParametric Equivalent
In-Stock: 5 084
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,16900 Kč481,69 Kč
2545,15400 Kč1 128,85 Kč
5042,99560 Kč2 149,78 Kč
10040,93980 Kč4 093,98 Kč
25038,37512 Kč9 593,78 Kč
50036,54366 Kč18 271,83 Kč
1 00034,79999 Kč34 799,99 Kč
2 50032,62266 Kč81 556,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč