
PB-1220P-05Q | |
|---|---|
DigiKey Part Number | 458-1332-ND |
Manufacturer | |
Manufacturer Product Number | PB-1220P-05Q |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 45mA 2.048kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4.5 ~ 5.5V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 45mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 40 | 26,23175 Kč | 1 049,27 Kč |
| 80 | 24,28938 Kč | 1 943,15 Kč |
| 120 | 23,23600 Kč | 2 788,32 Kč |
| 280 | 21,21096 Kč | 5 939,07 Kč |
| 520 | 19,86815 Kč | 10 331,44 Kč |
| 1 000 | 18,56244 Kč | 18 562,44 Kč |
| 5 000 | 16,14221 Kč | 80 711,05 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



